Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMCN45954 | |
|---|---|
DigiKey Part Number | 5328-FMCN45954-ND |
Manufacturer | |
Manufacturer Product Number | FMCN45954 |
Description | NON-MAGNETIC SMA FEMALE SOLDER A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole | Voltage Rating 335 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC8005 | Fairview Microwave | 1 | 5328-SC8005-ND | $315.71000 | Parametric Equivalent |
| 050-651-0000310 | ITT Cannon, LLC | 941 | 1003-1002-ND | $92.99000 | Parametric Equivalent |
| 0733910060 | Molex | 8,660 | WM5543-ND | $59.36000 | Parametric Equivalent |
| 0733910070 | Molex | 25,760 | WM5544-ND | $37.24000 | Parametric Equivalent |
| 0733910071 | Molex | 913 | WM17068-ND | $41.44000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $456.79000 | $456.79 |













