
SC8005 | |
|---|---|
DigiKey Part Number | 5328-SC8005-ND |
Manufacturer | |
Manufacturer Product Number | SC8005 |
Description | CONN JACK SOLDER SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole | Voltage Rating 500 V |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $315.71000 | $315.71 |
| 10 | $268.30000 | $2,683.00 |
| 25 | $251.50560 | $6,287.64 |
| 50 | $239.50880 | $11,975.44 |
| 100 | $228.08740 | $22,808.74 |
| 250 | $213.82640 | $53,456.60 |

