
L030CT4496 | |
|---|---|
DigiKey Part Number | 4627-L030CT4496-ND |
Manufacturer | |
Manufacturer Product Number | L030CT4496 |
Description | CONN SMA JACK PCB EDGE MOUNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.63000 | $39.63 |
| 10 | $33.64200 | $336.42 |
| 100 | $28.59520 | $2,859.52 |
| 1,000 | $24.30802 | $24,308.02 |

