Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE4918 | |
|---|---|
DigiKey Part Number | 6099-PE4918-ND |
Manufacturer | |
Manufacturer Product Number | PE4918 |
Description | SMA Male Connector Solder Attach |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 125 V |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11_SMA-50-1-1/111_NE | Huber+Suhner, Inc. | 0 | 3628-11_SMA-50-1-1/111_NE-ND | $194.40600 | Parametric Equivalent |
| 11_SMA-50-1-59/111_UE | Huber+Suhner, Inc. | 0 | 3628-11_SMA-50-1-59/111_UE-ND | $581.34000 | Parametric Equivalent |
| 11_SMA-50-2-102/111_UE | Huber+Suhner, Inc. | 1 | 3628-11_SMA-50-2-102/111_UE-ND | $620.07000 | Parametric Equivalent |
| 11_SMA-50-5-1/111_NE | Huber+Suhner, Inc. | 0 | 3628-11_SMA-50-5-1/111_NE-ND | $271.05500 | Parametric Equivalent |
| 2911-80001 | Amphenol SV Microwave | 50 | 1678-2911-80001-ND | $832.59000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $908.48000 | $908.48 |















