FMCN1279 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $432.86000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $820.01000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $673.83000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $734.34000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: $194.40600
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: $581.34000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 5
Unit Price: $620.07000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: $271.05500
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 50
Unit Price: $832.59000
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: $171.66000
Datasheet

Parametric Equivalent


Mueller Electric Co
In Stock: 200
Unit Price: $57.39000
Datasheet

Parametric Equivalent


Mueller Electric Co
In Stock: 30
Unit Price: $68.40000
Datasheet

Parametric Equivalent


Mueller Electric Co
In Stock: 200
Unit Price: $64.79000
Datasheet

Parametric Equivalent


Mueller Electric Co
In Stock: 30
Unit Price: $99.64000
Datasheet
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCN1279

DigiKey Part Number
5328-FMCN1279-ND
Manufacturer
Manufacturer Product Number
FMCN1279
Description
CONN PLUG SOLDER SMA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Threaded
Packaging
Bag
Frequency - Max
18 GHz
Part Status
Active
Number of Ports
1
Connector Style
Housing Color
Gold
Connector Type
Plug, Male Pin
Body Material
Brass
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39012/79-3007Fairview Microwave05328-M39012/79-3007-ND$432.86000Parametric Equivalent
M39012/79-3008Fairview Microwave05328-M39012/79-3008-ND$820.01000Parametric Equivalent
SMC020Fairview Microwave05328-SMC020-ND$673.83000Parametric Equivalent
SMC034Fairview Microwave05328-SMC034-ND$734.34000Parametric Equivalent
11_SMA-50-1-1/111_NEHuber+Suhner, Inc.03628-11_SMA-50-1-1/111_NE-ND$194.40600Parametric Equivalent
Available To Order
Factory Stock: 916
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$192.05000$192.05
Manufacturers Standard Package