Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

11_SMA-50-1-1/111_NE | |
|---|---|
DigiKey Part Number | 3628-11_SMA-50-1-1/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 11_SMA-50-1-1/111_NE |
Description | 11_SMA-50-1-1/111_NE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 11_SMA-50-1-1/111_NE Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11_SMA-50-1-59/111_UE | Huber+Suhner, Inc. | 0 | 3628-11_SMA-50-1-59/111_UE-ND | $581.34000 | Parametric Equivalent |
| 11_SMA-50-2-102/111_UE | Huber+Suhner, Inc. | 5 | 3628-11_SMA-50-2-102/111_UE-ND | $620.07000 | Parametric Equivalent |
| 11_SMA-50-5-1/111_NE | Huber+Suhner, Inc. | 0 | 3628-11_SMA-50-5-1/111_NE-ND | $271.05500 | Parametric Equivalent |
| 2911-80001 | Amphenol SV Microwave | 50 | 1678-2911-80001-ND | $832.59000 | Parametric Equivalent |
| 9204744C1167 | Ease Electronics | 0 | 4627-9204744C1167-ND | $171.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $194.40600 | $1,944.06 |















