PE4917 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: $194.40600
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: $581.34000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 1
Unit Price: $620.07000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: $271.05500
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 50
Unit Price: $832.59000
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 30
Unit Price: $124.97000
Datasheet

Parametric Equivalent


Mueller Electric Co
In Stock: 200
Unit Price: $57.39000
Datasheet

Parametric Equivalent


Mueller Electric Co
In Stock: 30
Unit Price: $68.40000
Datasheet

Parametric Equivalent


Mueller Electric Co
In Stock: 200
Unit Price: $64.79000
Datasheet

Parametric Equivalent


Mueller Electric Co
In Stock: 30
Unit Price: $99.64000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $192.05000

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $432.86000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: $847.31000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $673.83000
Datasheet
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE4917

DigiKey Part Number
6099-PE4917-ND
Manufacturer
Manufacturer Product Number
PE4917
Description
SMA Male Connector Solder Attach
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
18 GHz
Mfr
Number of Ports
1
Packaging
Retail Package
Housing Color
Gold
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
125 V
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11_SMA-50-1-1/111_NEHuber+Suhner, Inc.03628-11_SMA-50-1-1/111_NE-ND$194.40600Parametric Equivalent
11_SMA-50-1-59/111_UEHuber+Suhner, Inc.03628-11_SMA-50-1-59/111_UE-ND$581.34000Parametric Equivalent
11_SMA-50-2-102/111_UEHuber+Suhner, Inc.13628-11_SMA-50-2-102/111_UE-ND$620.07000Parametric Equivalent
11_SMA-50-5-1/111_NEHuber+Suhner, Inc.03628-11_SMA-50-5-1/111_NE-ND$271.05500Parametric Equivalent
2911-80001Amphenol SV Microwave501678-2911-80001-ND$832.59000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Retail Package
QuantityUnit PriceExt Price
1$1,102.67000$1,102.67
Manufacturers Standard Package