PE44920 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $47.04620
Datasheet

Parametric Equivalent


Molex
In Stock: 200
Unit Price: $167.31000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 800
Unit Price: $82.13000
Datasheet
SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE44920

DigiKey Part Number
6099-PE44920-ND
Manufacturer
Manufacturer Product Number
PE44920
Description
SMP Male Full Detent Hermeticall
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Fastening Type
Snap-On
Packaging
Retail Package
Frequency - Max
40 GHz
Part Status
Active
Number of Ports
1
Connector Style
Features
Full Detent
Connector Type
Plug, Male Pin
Housing Color
Gold
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0734066121Molex0900-0734066121-ND$47.04620Parametric Equivalent
0734155271Molex200900-0734155271-ND$167.31000Parametric Equivalent
SMP-PF-P-HG-ST-TH2Samtec Inc.800SMP-PF-P-HG-ST-TH2-ND$82.13000Parametric Equivalent
Available To Order
Factory Stock: 24
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in HKD
Retail Package
QuantityUnit PriceExt Price
1$518.45000$518.45
Manufacturers Standard Package