


0734155271 | |
|---|---|
DigiKey Part Number | 900-0734155271-ND |
Manufacturer | |
Manufacturer Product Number | 0734155271 |
Description | SMP PLUG,PCB EDGE MOUNT,FULL DET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734155271 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 40 GHz |
Series | Number of Ports 1 |
Packaging Bag | Features Full Detent |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Through Hole | Voltage Rating 335 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $167.31000 | $167.31 |
| 10 | $142.21600 | $1,422.16 |
| 25 | $133.30680 | $3,332.67 |
| 50 | $126.94320 | $6,347.16 |
| 100 | $120.88730 | $12,088.73 |
| 250 | $113.32616 | $28,331.54 |
| 500 | $107.92346 | $53,961.73 |

