0734066121 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 200
Unit Price: $167.31000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: $518.45000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 800
Unit Price: $82.13000
Datasheet
SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734066121

DigiKey Part Number
900-0734066121-ND
Manufacturer
Manufacturer Product Number
0734066121
Description
SMP MALE FULL DETENT VERTPCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Snap-On
Mfr
Frequency - Max
40 GHz
Series
Number of Ports
1
Packaging
Bulk
Features
Full Detent
Part Status
Active
Housing Color
Gold
Connector Style
Center Contact Material
Beryllium Copper
Connector Type
Plug, Male Pin
Body Material
Stainless Steel
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0734155271Molex200900-0734155271-ND$167.31000Parametric Equivalent
PE44920Pasternack06099-PE44920-ND$518.45000Parametric Equivalent
SMP-PF-P-HG-ST-TH2Samtec Inc.800SMP-PF-P-HG-ST-TH2-ND$82.13000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,200$47.04620$150,547.84