
100R30-76B | |
---|---|
DigiKey Part Number | HF30U-03-ND |
Manufacturer | |
Manufacturer Product Number | 100R30-76B |
Description | CABLE FFC/FPC 30POS 1MM 3" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.039" (1.00mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.01000 | $26.01 |
10 | $22.12800 | $221.28 |
25 | $20.73800 | $518.45 |
50 | $19.74520 | $987.26 |
100 | $18.80270 | $1,880.27 |
250 | $17.62504 | $4,406.26 |
500 | $16.78356 | $8,391.78 |
1,000 | $15.98284 | $15,982.84 |
2,500 | $14.98296 | $37,457.40 |




