
100R30-305B | |
---|---|
DigiKey Part Number | HF30U-12-ND |
Manufacturer | |
Manufacturer Product Number | 100R30-305B |
Description | CABLE FFC/FPC 30POS 1MM 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.039" (1.00mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.81000 | $35.81 |
10 | $30.41700 | $304.17 |
25 | $28.51240 | $712.81 |
50 | $27.15080 | $1,357.54 |
100 | $25.85340 | $2,585.34 |
250 | $24.23436 | $6,058.59 |
500 | $23.07792 | $11,538.96 |
1,000 | $21.97705 | $21,977.05 |
2,500 | $20.60242 | $51,506.05 |




