
100R30-102B | |
---|---|
DigiKey Part Number | HF30U-04-ND |
Manufacturer | |
Manufacturer Product Number | 100R30-102B |
Description | CABLE FFC/FPC 30POS 1MM 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.039" (1.00mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.98000 | $28.98 |
10 | $24.63800 | $246.38 |
25 | $23.09560 | $577.39 |
50 | $21.99100 | $1,099.55 |
100 | $20.94060 | $2,094.06 |
250 | $19.62904 | $4,907.26 |
500 | $18.69208 | $9,346.04 |
1,000 | $17.80022 | $17,800.22 |
2,500 | $16.68679 | $41,716.97 |




