
100R30-203B | |
---|---|
DigiKey Part Number | HF30U-08-ND |
Manufacturer | |
Manufacturer Product Number | 100R30-203B |
Description | CABLE FFC/FPC 30POS 1MM 7.99" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.039" (1.00mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.039" (1.00mm) | |
Length | 7.992" (203.00mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.94000 | $31.94 |
10 | $27.13300 | $271.33 |
25 | $25.43040 | $635.76 |
50 | $24.21520 | $1,210.76 |
100 | $23.05780 | $2,305.78 |
250 | $21.61392 | $5,403.48 |
500 | $20.58230 | $10,291.15 |
1,000 | $19.60047 | $19,600.47 |
2,500 | $18.37445 | $45,936.12 |




