100R26 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100R26-203B

DigiKey Part Number
HF26U-08-ND
Manufacturer
Manufacturer Product Number
100R26-203B
Description
CABLE FFC/FPC 26POS 1MM 7.99"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 Position FFC, FPC Cable 0.039" (1.00mm) 7.992" (203.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parlex USA LLC
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
26
Pitch
0.039" (1.00mm)
Length
7.992" (203.00mm)
Length - Exposed Ends
0.140" (3.56mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 726
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$29.89000$29.89
10$25.40500$254.05
25$23.81520$595.38
50$22.67720$1,133.86
100$21.59330$2,159.33
250$20.24076$5,060.19
500$19.27482$9,637.41
1,000$18.35520$18,355.20
2,500$17.20700$43,017.50
Manufacturers Standard Package
Alternate Length
CABLE FFC/FPC 26POS 1MM 5.98"
In-Stock: 37
Unit Price: $26.93000
CABLE FFC/FPC 26POS 1MM 12"
In-Stock: 359
Unit Price: $33.75000
CABLE FFC/FPC 26POS 1MM 18"
In-Stock: 311
Unit Price: $40.48000
CABLE FFC/FPC 26POS 1MM 2"
In-Stock: 0
Unit Price: $14.81674
CABLE FFC/FPC 26POS 1MM 3"
In-Stock: 1841
Unit Price: $18.56000