
100R26-457B | |
|---|---|
DigiKey Part Number | HF26U-18-ND |
Manufacturer | |
Manufacturer Product Number | 100R26-457B |
Description | CABLE FFC/FPC 26POS 1MM 18" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Cable 0.039" (1.00mm) 18.0" (457.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 26 | |
Pitch | 0.039" (1.00mm) | |
Length | 18.0" (457.2mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.20000 | $46.20 |
| 10 | $39.25800 | $392.58 |
| 25 | $36.79280 | $919.82 |
| 50 | $35.03680 | $1,751.84 |
| 100 | $33.36280 | $3,336.28 |
| 250 | $31.27392 | $7,818.48 |
| 500 | $29.78190 | $14,890.95 |
| 1,000 | $28.36138 | $28,361.38 |
| 2,500 | $26.58771 | $66,469.28 |






