
100R26-305B | |
|---|---|
DigiKey Part Number | HF26U-12-ND |
Manufacturer | |
Manufacturer Product Number | 100R26-305B |
Description | CABLE FFC/FPC 26POS 1MM 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 26 | |
Pitch | 0.039" (1.00mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.64000 | $38.64 |
| 10 | $32.82000 | $328.20 |
| 25 | $30.76480 | $769.12 |
| 50 | $29.29480 | $1,464.74 |
| 100 | $27.89550 | $2,789.55 |
| 250 | $26.14896 | $6,537.24 |
| 500 | $24.90128 | $12,450.64 |
| 1,000 | $23.71344 | $23,713.44 |
| 2,500 | $22.23031 | $55,575.78 |






