
100R18-457B | |
---|---|
DigiKey Part Number | HF18U-18-ND |
Manufacturer | |
Manufacturer Product Number | 100R18-457B |
Description | CABLE FFC/FPC 18POS 1MM 18" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Cable 0.039" (1.00mm) 18.0" (457.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 18 | |
Pitch | 0.039" (1.00mm) | |
Length | 18.0" (457.2mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.72000 | $35.72 |
10 | $30.34000 | $303.40 |
25 | $28.43960 | $710.99 |
50 | $27.08160 | $1,354.08 |
100 | $25.78750 | $2,578.75 |
250 | $24.17252 | $6,043.13 |
500 | $23.01904 | $11,509.52 |
1,000 | $21.92099 | $21,920.99 |
2,500 | $20.54987 | $51,374.67 |




