
100R18-102B | |
---|---|
DigiKey Part Number | HF18U-04-ND |
Manufacturer | |
Manufacturer Product Number | 100R18-102B |
Description | CABLE FFC/FPC 18POS 1MM 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 18 | |
Pitch | 0.039" (1.00mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.07000 | $21.07 |
10 | $17.87200 | $178.72 |
25 | $16.75040 | $418.76 |
50 | $15.94860 | $797.43 |
100 | $15.18640 | $1,518.64 |
250 | $14.23512 | $3,558.78 |
500 | $13.55564 | $6,777.82 |
1,000 | $12.90876 | $12,908.76 |
2,500 | $12.10104 | $30,252.60 |




