
100R18-152B | |
---|---|
DigiKey Part Number | HF18U-06-ND |
Manufacturer | |
Manufacturer Product Number | 100R18-152B |
Description | CABLE FFC/FPC 18POS 1MM 5.98" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Cable 0.039" (1.00mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 18 | |
Pitch | 0.039" (1.00mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.99000 | $22.99 |
10 | $19.53400 | $195.34 |
25 | $18.30720 | $457.68 |
50 | $17.43200 | $871.60 |
100 | $16.59940 | $1,659.94 |
250 | $15.55952 | $3,889.88 |
500 | $14.81674 | $7,408.37 |
1,000 | $14.10970 | $14,109.70 |
2,500 | $13.22694 | $33,067.35 |




