
100R16-457B | |
|---|---|
DigiKey Part Number | HF16U-18-ND |
Manufacturer | |
Manufacturer Product Number | 100R16-457B |
Description | CABLE FFC/FPC 16POS 1MM 18" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Cable 0.039" (1.00mm) 18.0" (457.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 16 | |
Pitch | 0.039" (1.00mm) | |
Length | 18.0" (457.2mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.51000 | $34.51 |
| 10 | $29.33800 | $293.38 |
| 25 | $27.49760 | $687.44 |
| 50 | $26.18380 | $1,309.19 |
| 100 | $24.93240 | $2,493.24 |
| 250 | $23.37148 | $5,842.87 |
| 500 | $22.25606 | $11,128.03 |
| 1,000 | $21.19440 | $21,194.40 |
| 2,500 | $19.86869 | $49,671.72 |






