
100R16-152B | |
|---|---|
DigiKey Part Number | HF16U-06-ND |
Manufacturer | |
Manufacturer Product Number | 100R16-152B |
Description | CABLE FFC/FPC 16POS 1MM 5.98" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Cable 0.039" (1.00mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 16 | |
Pitch | 0.039" (1.00mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.86000 | $21.86 |
| 10 | $18.56100 | $185.61 |
| 25 | $17.39720 | $434.93 |
| 50 | $16.56500 | $828.25 |
| 100 | $15.77360 | $1,577.36 |
| 250 | $14.78548 | $3,696.37 |
| 500 | $14.07962 | $7,039.81 |
| 1,000 | $13.40784 | $13,407.84 |
| 2,500 | $12.56892 | $31,422.30 |






