
100R16-203B | |
---|---|
DigiKey Part Number | HF16U-08-ND |
Manufacturer | |
Manufacturer Product Number | 100R16-203B |
Description | CABLE FFC/FPC 16POS 1MM 7.99" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Cable 0.039" (1.00mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 16 | |
Pitch | 0.039" (1.00mm) | |
Length | 7.992" (203.00mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.04000 | $24.04 |
10 | $20.43200 | $204.32 |
25 | $19.15080 | $478.77 |
50 | $18.23560 | $911.78 |
100 | $17.36460 | $1,736.46 |
250 | $16.27696 | $4,069.24 |
500 | $15.50020 | $7,750.10 |
1,000 | $14.76055 | $14,760.55 |
2,500 | $13.83707 | $34,592.68 |




