
TS240S-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-TS240S-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS240S-AU_R1_000A1 |
Description | BRIDGE RECT 1P 40V 2A 4MICRODIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 40 V Surface Mount 4-MicroDIP/SMD |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 40 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-MicroDIP/SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
120,000 | $1.95011 | $234,013.20 |