
TS240S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-TS240S_R1_00001TR-ND - Tape & Reel (TR) 3757-TS240S_R1_00001CT-ND - Cut Tape (CT) 3757-TS240S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS240S_R1_00001 |
Description | BRIDGE RECT 1P 40V 2A 4MICRODIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 40 V Surface Mount 4-MicroDIP/SMD |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A |
Manufacturer Panjit International Inc. | Current - Reverse Leakage @ Vr 50 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Schottky | Supplier Device Package 4-MicroDIP/SMD |
Voltage - Peak Reverse (Max) 40 V | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.74000 | $12.74 |
| 10 | $8.04900 | $80.49 |
| 100 | $5.34070 | $534.07 |
| 500 | $4.18014 | $2,090.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.80639 | $3,806.39 |
| 2,000 | $3.49204 | $6,984.08 |
| 3,000 | $3.33182 | $9,995.46 |
| 5,000 | $3.15184 | $15,759.20 |
| 7,000 | $3.04524 | $21,316.68 |
| 10,000 | $2.94167 | $29,416.70 |

