
SVT20100UB_R2_00001 | |
---|---|
DigiKey Part Number | 3757-SVT20100UB_R2_00001TR-ND - Tape & Reel (TR) 3757-SVT20100UB_R2_00001CT-ND - Cut Tape (CT) 3757-SVT20100UB_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVT20100UB_R2_00001 |
Description | DIODE SCHOTTKY 100V 20A TO277B |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 20A Surface Mount TO-277B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 80 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.84000 | $10.84 |
10 | $6.87300 | $68.73 |
100 | $5.05390 | $505.39 |
500 | $3.95868 | $1,979.34 |
1,000 | $3.60635 | $3,606.35 |
2,000 | $3.43721 | $6,874.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.94266 | $14,713.30 |
10,000 | $2.66775 | $26,677.50 |