
SI8921BB-IS | |
|---|---|
DigiKey Part Number | 863-SI8921BB-IS-ND |
Manufacturer | |
Manufacturer Product Number | SI8921BB-IS |
Description | POWER ISOLATION |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolation IC Inverters, Power Supplies, UPS 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Isolation | |
Applications | Inverters, Power Supplies, UPS | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.62000 | $46.62 |
| 10 | $35.66500 | $356.65 |
| 96 | $29.96823 | $2,876.95 |
| 192 | $28.83307 | $5,535.95 |
| 288 | $28.26455 | $8,140.19 |
| 576 | $27.43056 | $15,800.00 |
| 1,056 | $26.82319 | $28,325.29 |
| 2,592 | $26.09381 | $67,635.16 |











