
SVT20100UA_R2_00001 | |
---|---|
DigiKey Part Number | 3757-SVT20100UA_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SVT20100UA_R2_00001 |
Description | DIODE SCHOTTKY 100V 20A TO277A |
Customer Reference | |
Detailed Description | Diode 100 V 20A Surface Mount TO-277A |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 80 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
60,000 | $2.80816 | $168,489.60 |