
RS1M_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-RS1M_R1_00001TR-ND - Tape & Reel (TR) 3757-RS1M_R1_00001CT-ND - Cut Tape (CT) 3757-RS1M_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1M_R1_00001 |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 500 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GR1M | Good-Ark Semiconductor | 13,832 | 4786-GR1MCT-ND | $1.64000 | Parametric Equivalent |
| RS1M | Shenzhen Slkormicro Semicon Co., Ltd. | 17,873 | 5399-RS1MCT-ND | $0.82000 | Parametric Equivalent |
| RS1M | EVVO | 3,808 | 5272-RS1MCT-ND | $1.15000 | Parametric Equivalent |
| RS1M | onsemi | 416,340 | RS1MFSCT-ND | $3.45000 | Parametric Equivalent |
| RS1M | NextGen Components | 60,000 | 3372-RS1MTR-ND | $0.53714 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.05200 | $10.52 |
| 100 | $0.64870 | $64.87 |
| 500 | $0.47258 | $236.29 |
| 1,000 | $0.41551 | $415.51 |
| 2,000 | $0.36726 | $734.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,400 | $0.28794 | $1,554.88 |
| 10,800 | $0.25844 | $2,791.15 |
| 16,200 | $0.24338 | $3,942.76 |
| 27,000 | $0.22646 | $6,114.42 |
| 37,800 | $0.21642 | $8,180.68 |
| 54,000 | $0.20667 | $11,160.18 |

