
RS1M | |
|---|---|
DigiKey Part Number | 5272-RS1MTR-ND - Tape & Reel (TR) 5272-RS1MCT-ND - Cut Tape (CT) 5272-RS1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1M |
Description | DIODE STANDARD 1000V 1A SMA |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SMA |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GR1M | Good-Ark Semiconductor | 13,832 | 4786-GR1MCT-ND | $1.64000 | Parametric Equivalent |
| RS1M | onsemi | 416,340 | RS1MFSCT-ND | $3.45000 | Parametric Equivalent |
| RS1M | Shenzhen Slkormicro Semicon Co., Ltd. | 17,873 | 5399-RS1MCT-ND | $0.82000 | Parametric Equivalent |
| RS1M | Taiwan Semiconductor Corporation | 5,576 | 1801-RS1MCT-ND | $2.88000 | Parametric Equivalent |
| RS1M | NextGen Components | 60,000 | 3372-RS1MTR-ND | $0.53714 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.68200 | $6.82 |
| 100 | $0.42090 | $42.09 |
| 500 | $0.30370 | $151.85 |
| 1,000 | $0.26547 | $265.47 |
| 2,000 | $0.23325 | $466.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.19812 | $990.60 |
| 10,000 | $0.17634 | $1,763.40 |
| 15,000 | $0.16522 | $2,478.30 |
| 25,000 | $0.15271 | $3,817.75 |
| 35,000 | $0.14529 | $5,085.15 |
| 50,000 | $0.13807 | $6,903.50 |

