
RS1M | |
|---|---|
DigiKey Part Number | 5399-RS1MTR-ND - Tape & Reel (TR) 5399-RS1MCT-ND - Cut Tape (CT) 5399-RS1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1M |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Capacitance @ Vr, F 7pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.36200 | $3.62 |
| 100 | $0.22200 | $22.20 |
| 500 | $0.15818 | $79.09 |
| 1,000 | $0.13746 | $137.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.11983 | $239.66 |
| 4,000 | $0.10491 | $419.64 |
| 6,000 | $0.09726 | $583.56 |
| 10,000 | $0.08864 | $886.40 |
| 14,000 | $0.08352 | $1,169.28 |
| 20,000 | $0.07854 | $1,570.80 |

