
PJW5P06A_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJW5P06A_R2_00001TR-ND - Tape & Reel (TR) 3757-PJW5P06A_R2_00001CT-ND - Cut Tape (CT) 3757-PJW5P06A_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJW5P06A_R2_00001 |
Description | 60V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 5A (Ta) 3.1W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 68mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 879 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.12000 | $6.12 |
| 10 | $4.03000 | $40.30 |
| 100 | $2.60260 | $260.26 |
| 500 | $2.22450 | $1,112.25 |
| 1,000 | $1.99965 | $1,999.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.48811 | $3,720.28 |
| 5,000 | $1.33615 | $6,680.75 |
| 7,500 | $1.27232 | $9,542.40 |
| 12,500 | $1.20061 | $15,007.62 |
| 17,500 | $1.16647 | $20,413.22 |
| 25,000 | $1.14709 | $28,677.25 |
| 62,500 | $1.08610 | $67,881.25 |









