
G700P06H | |
|---|---|
DigiKey Part Number | 3141-G700P06HTR-ND - Tape & Reel (TR) 3141-G700P06HCT-ND - Cut Tape (CT) 3141-G700P06HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G700P06H |
Description | P-60V,-5A,RD(MAX)<75M@-10V,VTH-1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 5A (Tc) 3.1W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1459 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.22000 | $5.22 |
| 10 | $3.19800 | $31.98 |
| 100 | $2.04860 | $204.86 |
| 500 | $1.55076 | $775.38 |
| 1,000 | $1.39005 | $1,390.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.21584 | $3,039.60 |
| 5,000 | $1.10804 | $5,540.20 |
| 7,500 | $1.05310 | $7,898.25 |
| 12,500 | $0.99135 | $12,391.88 |
| 17,500 | $0.95478 | $16,708.65 |
| 25,000 | $0.91923 | $22,980.75 |
| 62,500 | $0.86684 | $54,177.50 |


