PJSD24W-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 4,620
Unit Price: $3.87000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $3.70000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 3,315
Unit Price: $1.89000
Datasheet
SZMM3Z33VT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJSD24W-AU_R1_000A1

DigiKey Part Number
3757-PJSD24W-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-PJSD24W-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-PJSD24W-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJSD24W-AU_R1_000A1
Description
TVS DIODE 24VWM 43VC SOD323
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
43V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
26.6V
Voltage - Clamping (Max) @ Ipp
43V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
80pF @ 1MHz
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-90, SOD-323F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500,000$0.38896$972,400.00
Manufacturers Standard Package