SZMM3Z33VT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJGBLC24-AU_R1_000A1

DigiKey Part Number
3757-PJGBLC24-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-PJGBLC24-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-PJGBLC24-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJGBLC24-AU_R1_000A1
Description
TVS DIODE 24VWM 43VC SOD323
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
43V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
27.27V
Voltage - Clamping (Max) @ Ipp
43V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
3pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-90, SOD-323F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,620
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.87000$3.87
10$2.37900$23.79
100$1.50730$150.73
500$1.12878$564.39
1,000$1.00636$1,006.36
2,000$0.90318$1,806.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.34367$1,718.35
Manufacturers Standard Package