SZMM3Z33VT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJSD24W_R1_00001

DigiKey Part Number
3757-PJSD24W_R1_00001TR-ND - Tape & Reel (TR)
3757-PJSD24W_R1_00001CT-ND - Cut Tape (CT)
3757-PJSD24W_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJSD24W_R1_00001
Description
TVS DIODE 24VWM 43VC SOD323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
43V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
26.6V
Voltage - Clamping (Max) @ Ipp
43V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
80pF @ 1MHz
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-90, SOD-323F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,315
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.34442$5,166.30
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.72000$2.72
10$1.67100$16.71
100$1.04880$104.88
500$0.77594$387.97
1,000$0.68778$687.78
2,000$0.61341$1,226.82
Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.30100$13.01
100$0.87260$87.26
500$0.67502$337.51
1,000$0.54331$543.31
* All Digi-Reel orders will add a $55.00 reeling fee.