
PE1605M2Q_R1_00501 | |
|---|---|
DigiKey Part Number | 3757-PE1605M2Q_R1_00501TR-ND - Tape & Reel (TR) 3757-PE1605M2Q_R1_00501CT-ND - Cut Tape (CT) 3757-PE1605M2Q_R1_00501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1605M2Q_R1_00501 |
Description | TVS DIODE 5VWM 15VC 3DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-UFDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.02000 | $10.20 |
| 100 | $0.63310 | $63.31 |
| 500 | $0.46226 | $231.13 |
| 1,000 | $0.40678 | $406.78 |
| 2,000 | $0.35987 | $719.74 |
| 5,000 | $0.30895 | $1,544.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.27739 | $2,773.90 |
| 20,000 | $0.25081 | $5,016.20 |
| 30,000 | $0.23726 | $7,117.80 |
| 50,000 | $0.22202 | $11,101.00 |
| 70,000 | $0.21300 | $14,910.00 |
| 100,000 | $0.20422 | $20,422.00 |
| 250,000 | $0.18496 | $46,240.00 |


