
TESDH5V0U04P2Q1 RNG | |
---|---|
DigiKey Part Number | 1801-TESDH5V0U04P2Q1TR-ND - Tape & Reel (TR) 1801-TESDH5V0U04P2Q1CT-ND - Cut Tape (CT) 1801-TESDH5V0U04P2Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TESDH5V0U04P2Q1 RNG |
Description | TVS DIODE 5VWM 15VC DFN10063L |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-3L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.65pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UFDFN | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.51900 | $15.19 |
100 | $0.94920 | $94.92 |
500 | $0.70072 | $350.36 |
1,000 | $0.60605 | $606.05 |
2,000 | $0.55223 | $1,104.46 |
5,000 | $0.47845 | $2,392.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.39807 | $3,980.70 |
20,000 | $0.37771 | $7,554.20 |
30,000 | $0.37477 | $11,243.10 |
50,000 | $0.36296 | $18,148.00 |
70,000 | $0.33971 | $23,779.70 |
100,000 | $0.32704 | $32,704.00 |
250,000 | $0.30791 | $76,977.50 |