
UCLAMP3321ZATFT | |
|---|---|
DigiKey Part Number | UCLAMP3321ZATFTTR-ND - Tape & Reel (TR) UCLAMP3321ZATFTCT-ND - Cut Tape (CT) UCLAMP3321ZATFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP3321ZATFT |
Description | TVS DIODE 3.3VWM SLP0603P2X3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.5V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.7V | |
Voltage - Clamping (Max) @ Ipp | 8.5V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 4.2pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.80400 | $28.04 |
| 100 | $1.78410 | $178.41 |
| 500 | $1.34340 | $671.70 |
| 1,000 | $1.07702 | $1,077.02 |
| 2,000 | $1.07291 | $2,145.82 |
| 5,000 | $0.94547 | $4,727.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.82215 | $12,332.25 |
| 30,000 | $0.80571 | $24,171.30 |
| 45,000 | $0.73807 | $33,213.15 |
| 75,000 | $0.71938 | $53,953.50 |

