
P6KE51AS_AY_00001 | |
---|---|
DigiKey Part Number | 3757-P6KE51AS_AY_00001CT-ND - Cut Tape (CT) 3757-P6KE51AS_AY_00001TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE51AS_AY_00001 |
Description | TVS DIODE 43.6VWM 70.1VC DO15 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 8.6A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 8.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
27,000 | $0.58820 | $15,881.40 |
54,000 | $0.54582 | $29,474.28 |
81,000 | $0.52423 | $42,462.63 |
135,000 | $0.51842 | $69,986.70 |