
P6KE51A | |
---|---|
DigiKey Part Number | 1655-P6KE51ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE51A |
Description | TVS DIODE 43.6VWM 70.1VC DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 8.6A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 8.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.82695 | $3,307.80 |
8,000 | $0.75303 | $6,024.24 |
12,000 | $0.71535 | $8,584.20 |
20,000 | $0.67301 | $13,460.20 |
28,000 | $0.64793 | $18,142.04 |
40,000 | $0.62355 | $24,942.00 |
100,000 | $0.58344 | $58,344.00 |