
P6KE51A/B | |
---|---|
DigiKey Part Number | 13-P6KE51A/BCT-ND - Cut Tape (CT) 13-P6KE51A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE51A/B |
Description | TVS DIODE 43.6VWM 70.1V DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 8.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 8.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.87300 | $8.73 |
25 | $0.76720 | $19.18 |
100 | $0.64950 | $64.95 |
250 | $0.59404 | $148.51 |
500 | $0.56044 | $280.22 |
1,000 | $0.53278 | $532.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.69705 | $1,394.10 |
4,000 | $0.62718 | $2,508.72 |
6,000 | $0.59154 | $3,549.24 |
10,000 | $0.55145 | $5,514.50 |
14,000 | $0.52771 | $7,387.94 |
20,000 | $0.50461 | $10,092.20 |
50,000 | $0.45392 | $22,696.00 |
100,000 | $0.43063 | $43,063.00 |