P6KE12AS_AY_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 2,800
Unit Price: $3.59000
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 3,630
Unit Price: $3.84000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: $0.82062
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.84357
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.12732
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.35611
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,900
Unit Price: $1.31000
Datasheet
DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE12AS_AY_00001

DigiKey Part Number
3757-P6KE12AS_AY_00001TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE12AS_AY_00001
Description
TVS DIODE 10.2VWM 16.7VC DO15
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
16.7V Clamp 36A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10.2V
Voltage - Breakdown (Min)
11.4V
Voltage - Clamping (Max) @ Ipp
16.7V
Current - Peak Pulse (10/1000µs)
36A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
27,000$0.58519$15,800.13
54,000$0.54303$29,323.62
81,000$0.52155$42,245.55
135,000$0.51577$69,628.95
Manufacturers Standard Package