
BZW06-10 | |
|---|---|
DigiKey Part Number | 4878-BZW06-10CT-ND - Cut Tape (CT) 4878-BZW06-10TB-ND |
Manufacturer | |
Manufacturer Product Number | BZW06-10 |
Description | TVS DIODE 10.2VWM 16.7V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 36A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW06-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.2V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 16.7V | |
Current - Peak Pulse (10/1000µs) | 36A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $1.93600 | $19.36 |
| 100 | $1.20900 | $120.90 |
| 500 | $1.03746 | $518.73 |
| 1,000 | $0.75155 | $751.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.59634 | $2,385.36 |
| 8,000 | $0.57081 | $4,566.48 |

