Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMSZ5231B-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5231B-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMSZ5231B-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMSZ5231B-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5231B-AU_R1_000A1 |
Description | DIODE ZENER 5.1V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 17 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5231B_R1_00001 | Panjit International Inc. | 16,604 | 3757-MMSZ5231B_R1_00001CT-ND | $1.32000 | Parametric Equivalent |
| MMSZ5231B | Good-Ark Semiconductor | 2,405 | 4786-MMSZ5231BCT-ND | $1.07000 | Parametric Equivalent |
| MMSZ5231B | SMC Diode Solutions | 29,203 | 1655-MMSZ5231BCT-ND | $1.89000 | Parametric Equivalent |
| MMSZ5231B-13P | MCC (Micro Commercial Components) | 0 | 353-MMSZ5231B-13P-ND | $0.17940 | Parametric Equivalent |
| MMSZ5231B-HF | Comchip Technology | 0 | 641-MMSZ5231B-HFTR-ND | $0.39411 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21376 | $641.28 |
| 6,000 | $0.20948 | $1,256.88 |
| 9,000 | $0.12517 | $1,126.53 |
| 15,000 | $0.11561 | $1,734.15 |








