Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5231BHE3-TP

DigiKey Part Number
353-MMSZ5231BHE3-TPTR-ND - Tape & Reel (TR)
353-MMSZ5231BHE3-TPCT-ND - Cut Tape (CT)
353-MMSZ5231BHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5231BHE3-TP
Description
DIODE ZENER 5.1V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
17 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5231BGood-Ark Semiconductor2,4054786-MMSZ5231BCT-ND$1.07000Parametric Equivalent
MMSZ5231B_R1_00001Panjit International Inc.16,6043757-MMSZ5231B_R1_00001CT-ND$1.32000Parametric Equivalent
In-Stock: 5,996
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
10$1.48800$14.88
100$0.92820$92.82
500$0.68172$340.86
1,000$0.60190$601.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.50009$1,500.27
6,000$0.44866$2,691.96
9,000$0.42242$3,801.78
15,000$0.39291$5,893.65
21,000$0.37542$7,883.82
30,000$0.35842$10,752.60
Manufacturers Standard Package