Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5231B

DigiKey Part Number
1655-MMSZ5231BTR-ND - Tape & Reel (TR)
1655-MMSZ5231BCT-ND - Cut Tape (CT)
1655-MMSZ5231BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5231B
Description
DIODE ZENER 5.1V 500MW SOD123
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
17 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5231BGood-Ark Semiconductor2,4054786-MMSZ5231BCT-ND$1.07000Parametric Equivalent
MMSZ5231B_R1_00001Panjit International Inc.16,6043757-MMSZ5231B_R1_00001CT-ND$1.32000Parametric Equivalent
In-Stock: 29,203
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.15100$11.51
100$0.71200$71.20
500$0.52026$260.13
1,000$0.45802$458.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.37857$1,135.71
6,000$0.33841$2,030.46
9,000$0.31792$2,861.28
15,000$0.29487$4,423.05
21,000$0.28121$5,905.41
30,000$0.26792$8,037.60
Manufacturers Standard Package