Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMSZ5230A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5230A_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5230A_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5230A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5230A_R1_00001 |
Description | DIODE ZENER 4.7V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±1.91% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.91% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 19 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.26394 | $791.82 |
| 6,000 | $0.23485 | $1,409.10 |
| 9,000 | $0.22001 | $1,980.09 |
| 15,000 | $0.20330 | $3,049.50 |
| 21,000 | $0.19340 | $4,061.40 |
| 30,000 | $0.18377 | $5,513.10 |
| 75,000 | $0.16261 | $12,195.75 |
| 150,000 | $0.14952 | $22,428.00 |
| 300,000 | $0.13852 | $41,556.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.60000 | $6.00 |
| 100 | $0.31240 | $31.24 |
| 500 | $0.29598 | $147.99 |
| 1,000 | $0.27953 | $279.53 |





