
MB3H60AH-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MB3H60AH-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MB3H60AH-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MB3H60AH-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB3H60AH-AU_R1_000A1 |
Description | DIODE SCHOTTKY 60V 3A SOD123HE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 60 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.08000 | $4.08 |
| 10 | $2.50500 | $25.05 |
| 100 | $1.58930 | $158.93 |
| 500 | $1.19244 | $596.22 |
| 1,000 | $1.06419 | $1,064.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.90105 | $2,703.15 |
| 6,000 | $0.81877 | $4,912.62 |
| 9,000 | $0.77683 | $6,991.47 |
| 15,000 | $0.72970 | $10,945.50 |
| 21,000 | $0.70179 | $14,737.59 |
| 30,000 | $0.67464 | $20,239.20 |
| 75,000 | $0.61811 | $46,358.25 |











