UZPPBU100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: $71.12000
Datasheet

Similar


Panduit Corp
In Stock: 1,292
Unit Price: $36.12000
Datasheet
UZPPBU10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UZPPBU100

DigiKey Part Number
UZPPBU100-ND
Manufacturer
Manufacturer Product Number
UZPPBU100
Description
ZONE CORD, CAT 6A, UTP SOLID PLE
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
100.00' (30.48m)
Shielding
Unshielded
Color
Blue
Features
Molded Plugs
Style
Cat6a
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes